H05VV-F 4G0,75 WEISS | Control Cables

PVC sheathed cable H05VV-F 4 G 0.75 mm², unshielded, white, H05VV-F 4G0,75 WEISS

Order No.: 94F7604
EAN: 4099891262884
MPN:
H05VV-F 4G0,75 WEISS
Series: H05VV-F
H05VV-F 4G0,75 WEISS Control Cables
Image may differ
Unit Price (€ / mtr.)
1.4161 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
141.61 € *
Price list
Quantity
Price per unit*
100 mtr.
1.4161 €
500 mtr.
1.2257 €
1000 mtr.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

Round power cables, type H05VV-F.

Stranded copper wire, bright. For medium mechanical stress

Cross-section 4 x 0.75 mm², outer diameter 7.7 mm.

Technical specifications
Filter Property Value
Number of cores 4
Halogen free No
Core insulation material PVC
Drag chain suitable No
Standard number EN 50525-2-11
Cable material copper, bright
Core colour sequence VDE 0293-308
Colour white
Product type sheathed cable
Conductor category CL.5 = fine stranded
Outer diameter 7.1 mm
Cable cross-section 0.75 mm²
Protective conductor available Yes
Test voltage 2 kV
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Rated voltage 500 V
Rated voltage U0 300 V
Shielding unshielded
Material PVC
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes