H05RR-F 5G1,50 SCHWARZ | Control Cables
Rubber sheathed cable H05RR-F 5 G 1.5 mm², unshielded, black, H05RR-F 5G1,50 SCHWARZ
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.9865 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
199.33 € *
Price list
Quantity
Price per unit*
50 mtr.
3.9865 €
100 mtr.
3.5343 €
500 mtr.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber-sheathed cables, type H05RR-F.
With rubber outer insulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheathed cable | |
| Number of cores | 5 | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Material | rubber | |
| Outer diameter | 11 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | HAR, EAC | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 60 °C | |
| Temperature range (active) | -25 °C to 60 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |