H05RR-F 3G1,00 SCHWARZ | Control Cables

Rubber sheathed cable H05RR-F 3 G 1.0 mm², unshielded, black, H05RR-F 3G1,00 SCHWARZ

Order No.: 95F180
EAN: 4099891263218
MPN:
H05RR-F 3G1,00 SCHWARZ
Series: H05RR-F
H05RR-F 3G1,00 SCHWARZ Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.8683 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
93.42 € *
Price list
Quantity
Price per unit*
50 mtr.
1.8683 €
100 mtr.
1.6541 €
500 mtr.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale

Rubber-sheathed cables, type H05RR-F.

With rubber outer insulation

Technical specifications
Filter Property Value
Product type sheathed cable
Number of cores 3
Cable cross-section 1.0 mm²
Colour black
Material rubber
Outer diameter 7 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number HAR, EAC
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 60 °C
Temperature range (active) -25 °C to 60 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444991
Country of origin DE
Original Packaging Ring with 50 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes