FLEXICORD 2X0,75 SW | Control Cables
PVC power cable 2 x 0.5 mm², black, FLEXICORD 2X0,75 SW
Order No.: 87F314
EAN: 4099891235840
MPN:
FLEXICORD 2X0,75 SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1693 € *
Available: 24 pcs.
Total Price:
23.17 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1693 €
10 pcs.
21.8841 €
50 pcs.
20.5989 €
100 pcs.
19.3137 €
500 pcs.
18.0285 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral power cables, type Flexi SLA.
With free wire ends on both sides and PVC outer insulation; Retracted length: 0.5 m. Stretched length: approx. 2.5 m.
Technical attributes (type, number of poles, cross-section, color): SLA 207, 2 x 0.75 mm², black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 19 mm | |
| Halogen free | No | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |