FLEXICORD 2X0,50 SW | Control Cables
PVC power cable 2 x 0.5 mm², black, FLEXICORD 2X0,50 SW
Order No.: 87F300
EAN: 4099891235833
MPN:
FLEXICORD 2X0,50 SW
Unit Price (€ / pc.)
24.0618 € *
Available: 36 pcs.
Total Price:
24.06 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0618 €
10 pcs.
22.7171 €
50 pcs.
21.3724 €
100 pcs.
20.0396 €
500 pcs.
18.7068 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral power cables, type Flexi SLA.
With free wire ends on both sides and PVC outer insulation; Retracted length: 0.5 m. Stretched length: approx. 2.5 m.
Technical attributes (type, number of poles, cross-section, color): SLA 205, 2 x 0.5 mm², black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 19 mm | |
| Halogen free | No | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |