ECOSENSE NXT EVC3165 5X6,0+1X0,5 | Control Cables
Order No.: 92F760
EAN: 4099891950378
MPN:
ECOSENSE NXT EVC3165 5X6,0+1X0,5
830000KCA
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
21.3724 € *
Available: 20 mtr.
Charging cable, ECOSENSE NXT EVC3165 5X6,0+1X0,5, N.A.
The ECOSENSE NXT EVC3165 5X6,0+1X0,5 is a charging cable for electric vehicles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | car charging cable | |
| Number of cores | 6 | |
| Cable cross-section | 5x6.0 mm² + 1x0.5 mm² | |
| Material | TPE-U | |
| Outer diameter | 15.3 mm | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Test voltage | 3.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |