THB.032.A4B | Connecting Blocks
Terminal block, 8 pole, 4.0 mm², 32 A, 450 V, THB.032.A4B
Order No.: 09H2923
EAN: 4099891041885
MPN:
THB.032.A4B
Terminal block, TEEBLOCK, type Techno THB.032.A4B
To EN60998-1, EN60998-2-1, EN60998-2-3. T angle, for solid or multicore cables up to 4.0 mm².
Design: 4 + 4-pole
Rated voltage: 450 V
Rated current: 32 A
Operating temperatures: - 40 to +125 °C
Material: PA66 GF, UL 94 V-0
Color: brown
Degree of protection: IP 00
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Cable cross-section | 4.0 mm² | |
| Rated current | 32 A | |
| Rated voltage | 450 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |