THB.021.A1A | Connecting Blocks

Terminal block, 3 pole, 4.0 mm², 32 A, 450 V, THB.021.A1A

Order No.: 09H2920
EAN: 4099891041878
MPN:
THB.021.A1A
THB.021.A1A Connecting Blocks Image 1
THB.021.A1A Connecting Blocks Image 2
Image may differ

Terminal block 3-pole, round, TEEDRUM, type Techno THB.021.A1A

To EN60998-1, EN60998-2-1, T angle, for solid or multicore wires up to 4.0 mm².

Rated voltage: 450 V

Rated current: 32 A

Operating temperatures: - 20 to +125 °C

Material: PA66 GF, UL 94 V-0

Color: black

Degree of protection: IP 20

Technical specifications
Filter Property Value
Pin number 3 pole
Cable cross-section 4.0 mm²
Rated current 32 A
Rated voltage 450 V
Logistics
Property Value
Customs tariff number 85369010
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes