458800 | Compass, Marking Gauge, Marking Aids
458800, scribe
Order No.: 07L154
EAN: 4099891471330
MPN:
458800
Scribes, type 458800.
With straight 6.0 mm hexagon shaft and deeply inserted hard-metal tip; Length: 155 mm.
Type: 458800, scribe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | scriber | |
| Material | steel |
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90172010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |