CX-120P | Coaxial Relays
RF relays, 1 Form C (NO/NC), 50 Ω, 1 GHz, 61 mA, 12 V (DC), CX-120P
NCNR (non cancelable / non returnable)
Coax relays, type TOHTSU CX-120P.
For PCB connection; Impedance: 50 ohm. Contact: 1 x CO. Rated voltage: 12 VDC. Voltage range: 10 to 14 VDC. Rated current at +20 °C: 61 mA at 12 VDC. Coil resistance at +20 °C: 196 ohm (±10 %). Response/release time: typically 20/15 ms. RF power rating: 250 W/50 MHz, 200 W/150 MHz, 150 W/500 and 1000 MHz. Forward attenuation (max.): 0.05 dB/50 MHz, 0.1 dB/150 MHz, 0.2 dB/500 MHz, 0.25 dB/1000 MHz. Crosstalk attenuation (min.): 60 dB/50 MHz, 50 dB/150 MHz, 40 dB/500 MHz, 29 dB/1000 MHz. Operating temperatures: –25 to +50 °C.
Type: CX-120P, coax relay
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| Impedance | 50 Ω | |
| Frequency | 1 GHz | |
| Standing wave ratio | max 1.4 VSWR | |
| Rated current | 61 mA | |
| Rated voltage (DC) | 12 V | |
| Coil resistance | 196 Ω | |
| Connection | PCB connection |
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | JP |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |