KS 1 MONTIERT | Coaxial Connectors
Plug, straight, KS 1 MONTIERT
Order No.: 60F150
EAN: 4099889830545
MPN:
KS 1 MONTIERT
Miniature panel-mount connectors, 2-pole, type KS 1.
Mate KS 2 miniature jack, for coax cables to 3.3 mm diameter; Load rating: max. 3.0 A/50 V. Flange diameter:: 11 mm. Mounting depth: 15 mm. Thread: M 9 x 0.75. Metal housing, nickel-plated.
Type: KS 1, panel-mount connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Design | straight |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |