CKS5-00 | Coaxial Connectors
IEC plug 75 Ω, straight, CKS5-00
Order No.: 71N740
EAN: 4099889830590
MPN:
CKS5-00
IEC connectors and jacks, 75 ohm, type CKS../CKK.
Cast housing, excellent shielding properties.
Type: CKS 5–00, IEC connector, straight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | IEC | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/06 |
| SVHC free | Yes |
| RoHS conform | not_relevant |