CKK5-00 | Coaxial Connectors

IEC jack 75 Ω, screw connection, straight, CKK5-00

Order No.: 71N744
EAN: 4099889830613
MPN:
CKK5-00
CKK5-00 Coaxial Connectors
Image may differ

IEC connectors and jacks, 75 ohm, type CKS../CKK.

Cast housing, excellent shielding properties.

Type: CKK 5–00, IEC jack, straight

Technical specifications
Filter Property Value
Product type jack
Impedance 75 Ω
Connector IEC
Design straight
Contact connection screw connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 7/1/06
RoHS conform not_relevant