811-0230 | Coaxial Connectors
Plug, RG-178, RG-188, PCB connection, angled, 811-0230
Order No.: 77F706
EAN: 4099889830743
MPN:
811-0230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6342 € *
Available: 37 pcs.
Total Price:
21.63 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6342 €
10 pcs.
19.8968 €
25 pcs.
17.9095 €
50 pcs.
16.3625 €
*incl. VAT plus shipping costs
Subject to prior sale
Coax adapters for PCBs, type Comtronic 811-.
For precise and reliable termination of coax cables on PCBs, gold-plated. Suitable for cables with 2.0 mm (e.g. RG 178) and 3.0 mm (e.g. RG 188) diameter.
Coax adapters for PCBs, type 811-.
For precise and reliable termination of coax cables on PCBs, gold-plated.
Technical attributes (type, for cable type): 811-0230, RG 174/188//316
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Cable Group | RG-178, RG-188 | |
| Design | angled | |
| Contact connection | PCB connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |