811-0120 | Coaxial Connectors
Plug, RG-178, RG-188, PCB connection, angled, 811-0120
Order No.: 77F700
EAN: 4099889830736
MPN:
811-0120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9266 € *
Standard delivery time from the manufacturer is: 3 Weeks
Coax adapters for PCBs, type Comtronic 811-.
For precise and reliable termination of coax cables on PCBs, gold-plated. Suitable for cables with 2.0 mm (e.g. RG 178) and 3.0 mm (e.g. RG 188) diameter.
Type: 811–0120, for cable diameter 2.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Cable Group | RG-178, RG-188 | |
| Design | angled | |
| Contact connection | PCB connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |