KOAX-LITZE 7X0,2 75OHM WS | Coaxial Cables

Coax RF cable, 75 Ω (75R), white, Bright stranded copper wire

Order No.: 96F604
EAN: 4099891267834
MPN:
KOAX-LITZE 7X0,2 75OHM WS
Image may differ

Coax RF cables, 75 ohm, for TV antennas, type Li2YCY.

Technical specifications
Filter Property Value
Impedance 75 Ω
Material PVC
Colour white
Outer diameter 5 mm
Cable structure 7 x 0.2 mm
Shielding shielded
Dielectric material PE
Dielectric diameter 3.1 mm
Capicity/m 67 pF/m
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes