CKA 2-00 | Coaxial Adapters
Coaxial adapter, surge arrester, 75 Ω, BNC socket to BNC socket, straight, CKA 2-00
Order No.: 71N780
EAN: 4099889849943
MPN:
CKA 2-00
75 ohm IEC adapters, type RZ 60.
Jack/jack, made of solid metal, EMI-proof; Version: nickel-plated. Dimensions: D 10.5, L 23 mm.
Type: RZ 60, adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | BNC socket | |
| Connector (exit) | BNC socket | |
| Design | straight |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | No |