CFA 5-00 | Coaxial Adapters
Coaxial adapter, surge arrester, 75 Ω, IEC-Plug to F jack, straight, CFA 5-00
Order No.: 71N784
EAN: 4099889849950
MPN:
CFA 5-00
75 ohm IEC plug to F jack adapters, type CFA 5.
IEC plug to screwable jack design F, made of brass, nickel-plated.
Type: CFA 5, adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | IEC-Plug | |
| Connector (exit) | F jack | |
| Design | straight |
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/06 |
| SVHC free | Yes |
| RoHS conform | not_relevant |