VB 70 | Cleaning Agents
Varybond gasket remover, spray can, 400 ml, VB 70
Order No.: 12L0556
EAN: 4024213170165
MPN:
VB 70
170161VAR
Unit Price (€ / pc.)
9.2225 € *
Standard delivery time from the manufacturer is: 5 Weeks
Gasket remover, 170161VAR, Varybond
This product dissolves baked-on and hardened seals and sealants within 10 to 15 minutes. It is also suitable for removing adhesive residues, oil carbon residues, resins, tar and resinous lubricant residues from metal, wood, ceramics, glass as well as polyethylene and polypropylene. The product is not suitable for PVC, sensitive plastics, synthetic materials, linoleum and plastic tiles.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | gasket remover | |
Contents | 400 ml | |
Container | spray can | |
Usage | adhesive residues, oil-carbon residues, resins, tar, resinified lubricant residues on metals, wood, ceramics, glass, polyethylene and polypropylene |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 32089091 |
Country of origin | FR |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Signal word
Property | Value |
---|---|
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|