VB 69 | Varybond

Varybond welding protection agent, spray can, 400 ml, VB 69

Order No.: 12L0555
EAN: 4024213169169
MPN:
VB 69
169161VAR
VB 69 Varybond Cleaning Agents
Image may differ
Unit Price (€ / pc.)
5.2003 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
62.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
5.2003 €

Welding spray, 169161VAR, Varybond

This product protects the welding nozzles of automatic and semi-automatic welding machines from sticking and burning of weld beads. It also makes it easier to remove droplets and slag from workpieces. The silicone-free, flammable product ensures effective use.

Technical specifications
Filter Property Value
Version welding protection agent
Contents 400 ml
Container spray can
Usage painting, galvanizing, chrome plating
Logistics
Property Value
Country of origin FR
Customs tariff number 38101000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P251 Do not pierce or burn, even after use.
  • P211 Do not spray on an open flame or other ignition source.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P102 Keep out of reach of children.