VB 34 | Cleaning Agents

Varybond label remover, spray can, 400 ml, VB 34

Order No.: 12L0552
EAN: 4024213134167
MPN:
VB 34
134161VAR
VB 34 Cleaning Agents
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
113.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
9.4605 €

Label remover, 134161VAR, Varybond

This product easily removes paper adhesive labels and adhesive residue and can be used on almost all surfaces, with the exception of polystyrene.

Technical specifications
Filter Property Value
Version label remover
Contents 400 ml
Container spray can
Usage paper, adhesive residue
Logistics
Property Value
Customs tariff number 38140090
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...