VB 32 | Cleaning Agents

Varybond foam cleaning agent, spray can, 400 ml, VB 32

Order No.: 12L0551
EAN: 4024213132163
MPN:
VB 32
132161VAR
VB 32 Cleaning Agents
Image may differ
Unit Price (€ / pc.)
6.0095 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
72.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
6.0095 €

Foam cleaner, 132161VAR, Varybond

Effectively removes dust, grease, dirt and nicotine residues from screens, plastic housings, keyboards and other surfaces. The antistatic effect also delays the accumulation of new contaminants. Also suitable for displays and TFT screens.

Technical specifications
Version foam cleaner
Contents 400 ml
Container spray can
Usage dust, grease, dirt and nicotine deposits on screens, plastic housings, keyboards and surfaces of all kinds
Logistics
Customs tariff number 34024200
Country of origin FR
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P251 Do not pierce or burn, even after use.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.