VB 06 | Cleaning Agents

Varybond universal cleaner, spray can, 400 ml, VB 06

Order No.: 12L0548
EAN: 4024213106164
MPN:
VB 06
106161VAR
VB 06 Cleaning Agents
Image may differ
Unit Price (€ / pc.)
8.3181 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
99.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
8.3181 €

Universal cleaner, 106161VAR, Varybond

This intensive spray cleaner is ideal for removing heavy, greasy dirt. It is particularly beneficial for cleaning before applying new lubricants to screws, bolts, axles, ball bearings, housings, gears and drive chains.

Technical specifications
Filter Property Value
Version universal cleaner
Contents 400 ml
Container spray can
Usage screws, bolts, axles, ball bearings, housings, gear wheels and drive chains
Logistics
Property Value
Customs tariff number 38140090
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P273 Avoid release to the environment.
  • P251 Do not pierce or burn, even after use.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P271 Use only outdoors or in a well-ventilated area.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.