DX4030 | Destix
Destix disinfectant, dispenser bottle, 500 ml, DX4030
Order No.: 12L0597
EAN: 4019114040303
MPN:
DX4030
Alcoholic Gel 500 ml
Unit Price (€ / pc.)
5.9381 € *
Standard delivery time from the manufacturer is: 7 Weeks
Disinfectant, DX4030, Destix
500ml dispenser bottle. Bactericidal according to EN 1500. Packaging unit: 15 pieces. Made in Germany from environmentally certified production. The high alcohol content also ensures a good cleaning effect. BAUA reg. No.: N-46320.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disinfectant | |
| Contents | 500 ml | |
| Container | dispenser bottle | |
| Usage | hand disinfectant |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 38089410 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|