DX3110 | Cleaning Agents
Destix disinfectant, bottle, 1 l, DX3110
Order No.: 12L0595
EAN: 4019114031103
MPN:
DX3110
MA61 5000 ml
Unit Price (€ / pc.)
9.5081 € *
Standard delivery time from the manufacturer is: 7 Weeks
Disinfectant, DX3110, Destix
1000 ml bottle with screw cap quick disinfection for alcohol-resistant surfaces VAH listed Packaging unit: 6 pieces Made in Germany From environmentally certified production BAUA Reg. No.: N-46320.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | disinfectant | |
Contents | 1 l | |
Container | bottle | |
Usage | alcohol resistant surfaces |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 38089410 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Signal word
Property | Value |
---|---|
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|