DX3100 | Destix

Destix disinfectant, spray can, 250 ml, DX3100

Order No.: 12L0594
EAN: 4019114031004
MPN:
DX3100
MA61 1000 ml
DX3100 Destix Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3911 € *
Available: 24 pcs.
Total Price:
52.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
4.3911 €

Disinfectant, DX3100, Destix

Pump spray with 250 ml liquid disinfectant. Suitable for the rapid disinfection of alcohol-resistant surfaces, VAH listed. Packaging unit: 12 pieces. Made in Germany from environmentally certified production. BAUA reg. No.: N-46320.

Technical specifications
Filter Property Value
Version disinfectant
Contents 250 ml
Container spray can
Usage alcohol resistant surfaces
Logistics
Property Value
Customs tariff number 38089410
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P404 Store in a closed container.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337 If eye irritation persists:
  • P314 Get medical advice/attention if you feel unwell.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.