DX3020 | Cleaning Agents
Destix disinfectant, canister, 5 l, DX3020
Order No.: 12L0593
EAN: 4019114030205
MPN:
DX3020
MK75 5000 ml
Unit Price (€ / pc.)
38.7940 € *
Standard delivery time from the manufacturer is: 7 Weeks
Disinfectant, DX3020, Destix
5000 ml canister with screw cap. Alcohol-free and suitable for alcohol-sensitive surfaces. Packaging unit: 6 pieces. Made in Germany from environmentally certified production. BAUA reg. No.: N-46320.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | disinfectant | |
Contents | 5 l | |
Container | canister | |
Usage | alcohol sensitive surfaces |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 38089410 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Signal word
Property | Value |
---|---|
Information on dangerous goods | Hazard statements:
Precautionary statements:
|