DX2012 | Cleaning Agents
Destix disinfectant wipes, refill pack, 115 pieces, DX2012
Order No.: 12L0591
EAN: 4019114020121
MPN:
DX2012
MK75 Refill 115 Stück
Unit Price (€ / pck.)
5.8905 € *
Available: 1 pck.
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pck.
5.8905 €
12 pck.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
Dispenser box, DX2012, Destix
Sealed edge bag with 115 disinfectant wipes. Each cloth has a format of 130 x 180 mm and weighs 19g/m². The wipes are alcohol-free and suitable for alcohol-sensitive surfaces. Packaging unit: 12 pieces. Made in Germany from environmentally certified production. BAUA reg. No.: N-46320.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | disinfectant wipes | |
Contents | 115 pieces | |
Container | refill pack | |
Usage | alcohol sensitive surfaces |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 38089410 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Signal word
Property | Value |
---|---|
Information on dangerous goods | Hazard statements:
Precautionary statements:
|