DX1114 | Destix
Destix disinfectant wipes, dispenser box, DX1114, package with 200 pieces
Order No.: 12L0590
EAN: 4019114011143
MPN:
DX1114
MA61 200 Stück
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
18.4926 € *
Standard delivery time from the manufacturer is: 7 Weeks
Dispenser box, DX1114, Destix
Dispenser container with 200 disinfectant wipes, sealed. The cloth format is 210 x 260 mm with a weight of 23g/m². Suitable for the rapid disinfection of alcohol-resistant surfaces, VAH listed. Packaging unit: 6 pieces. Made in Germany from environmentally certified production. BAUA reg. No.: N-46320.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disinfectant wipes | |
| Contents | 200 pieces | |
| Container | dispenser box | |
| Usage | alcohol resistant surfaces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 38089410 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Hazard statements:
Precautionary statements:
|