DX1112 | Cleaning Agents
Destix disinfectant wipes, dispenser box, 120 pieces, DX1112
Order No.: 12L0589
EAN: 4019114011129
MPN:
DX1112
MA61 120 Stück
Unit Price (€ / pck.)
5.9381 € *
Standard delivery time from the manufacturer is: 7 Weeks
Dispenser box, DX1112, Destix
The dispenser container contains 120 disinfectant wipes, sealed. The cloth format is 130 x 200 mm with a weight of 23g/m². Suitable for the rapid disinfection of alcohol-resistant surfaces, VAH listed. Packaging unit: 12 pieces. Made in Germany from environmentally certified production. BAUA reg. No.: N-46320.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | disinfectant wipes | |
Contents | 120 pieces | |
Container | dispenser box | |
Usage | alcohol resistant surfaces |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 38089410 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Signal word
Property | Value |
---|---|
Information on dangerous goods | Hazard statements:
Precautionary statements:
|