DX1014 | Cleaning Agents

Destix disinfectant wipes, dispenser box, 200 pieces, DX1014

Order No.: 12L0588
EAN: 4019114020169
MPN:
DX1014
MK75 200 Stück
DX1014 Cleaning Agents
Image may differ
Unit Price (€ / pck.)
15.4105 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
92.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pck.
15.4105 €

Dispenser box, DX1014, Destix

The dispenser container contains 200 disinfectant wipes, sealed. Each cloth has a format of 215 x 215 mm and weighs 19g/m². The wipes are alcohol-free and are gentle on alcohol-sensitive surfaces. Packaging unit: 6 pieces. Made in Germany from environmentally certified production. BAUA reg. No.: N-46320.

Technical specifications
Filter Property Value
Version disinfectant wipes
Contents 200 pieces
Container dispenser box
Usage alcohol sensitive surfaces
Logistics
Property Value
Customs tariff number 38089410
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Information on dangerous goods

Hazard statements:

  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P273 Avoid release to the environment.
  • P103 Read carefully and follow all instructions.
  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.