DX1012 | Destix
Destix disinfectant wipes, dispenser box, DX1012, package with 115 pieces
Order No.: 12L0587
EAN: 4019114010122
MPN:
DX1012
MK75 115 Stück
Unit Price (€ / pck.)
5.9381 € *
Available: 161 pck.
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pck.
5.9381 €
12 pck.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale
Dispenser box, DX1012, Destix
Donation box with 115 disinfectant wipes, sealed. Cloth format: 130 x 180mm, 19g/m². Alcohol-free and ideal for alcohol-sensitive surfaces. Packaging unit: 12 pieces. Made in Germany from environmentally certified production. BAUA reg. No.: N-4632.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disinfectant wipes | |
| Contents | 115 pieces | |
| Container | dispenser box | |
| Usage | alcohol sensitive surfaces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 38089410 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Hazard statements:
Precautionary statements:
|