321-7000-600 | Cable Holders

Cable twist clip, max. bundle Ø 12 mm, PA, natural, self-adhesive, (H) 15 mm, 321-7000-600

Order No.: 12H4530
EAN: 4099891205270
MPN:
321-7000-600
321-7000-600 Cable Holders Image 1
321-7000-600 Cable Holders Image 2
Image may differ

Cable harness clip, type 321

With self-adhesive fastening plate.

Dimensions: 16 x 21 mm

Technical specifications
Filter Property Value
Product type cable twist clip
max. Bundle diameter 12 mm
Height 15 mm
Self-adhesive Yes
Material PA
Colour natural
Logistics
Property Value
Customs tariff number 87089997
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes