320172 | Cable Holders
Cable twist clip, max. bundle Ø 10 mm, PA, natural, self-adhesive, (L x W x H) 20 x 20 x 25 mm, 320172
Order No.: 13H2100
EAN: 4099891206635
MPN:
320172
Unit Price (€ / pc.)
0.3213 € *
Available: 3,785 pcs.
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
50 pcs.
0.2868 €
100 pcs.
0.2582 €
500 pcs.
0.2297 €
1000 pcs.
0.2154 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable driller with adhesive device, 320172
Suitable for bundle diameter 7.5 mm up to 10 mm.
Material: PA 6.6
Color: natural
Temperature: up to +95 °C
Dimension adhesive device: 20 mm x 20 mm
Height: 25 mm
Width: 11.9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable twist clip | |
| max. Bundle diameter | 10 mm | |
| Length | 20 mm | |
| Width | 20 mm | |
| Height | 25 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |