220-0320-000 | Cable Holders

Clamp, max. bundle Ø 8 mm, PA, natural, (L x W x H) 13.4 x 5.7 x 20.8 mm, 220-0320-000

Order No.: 12H4363
EAN: 4099891205201
MPN:
220-0320-000
220-0320-000 Cable Holders
Image may differ

Cable clamps, type 220-.

Made of PA 6.6, plain. With locking foot for 4.8 mm mounting hole diameter and plate thickness 0.4 to 1.5 mm (type 1590 up to 1.8 mm); Cable diameter: 5.0 mm for type 1590, 8.0 mm for type 0320 (cable entry from the top).

Type: 0320, A 13.4, B 5.7, C 11, E 13, F 7.8 mm

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 8 mm
Length 13.4 mm
Width 5.7 mm
Height 20.8 mm
Material PA
Colour natural
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes