00000445 | Cable Holders
Mounting base, PA, light gray, self-adhesive, (L x W x H) 76 x 19 x 13.5 mm, 00000445
Order No.: 12H4406
EAN: 4099891205263
MPN:
00000445
Unit Price (€ / pc.)
1.5827 € *
Available: 63 pcs.
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4637 €
100 pcs.
1.3447 €
500 pcs.
1.2614 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat ribbon cable clamps, type SL.
Self-adhesive, free of exhaustion. Made of polyamide, injection molded. Self-extinguishing compliant with UL 94 V-2. With safe and handy snap lock and reliable permanent adhesive with immediate adhesion; Version: heat resistant up to a permanent temperature of +110 °C. With rounded, cable-protective edges and clamping bar. Color: light-gray.
Technical attributes (type, dimensions): SL 60 x 12, A 19, B 76, C 13.5, 60 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Width | 19 mm | |
Colour | light gray | |
Length | 76 mm | |
Self-adhesive | Yes | |
Material | PA | |
Product type | mounting base | |
Height | 13.5 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |