00000442 | Cable Holders
Mounting base, PA, light gray, self-adhesive, (L x W x H) 44 x 19 x 7.5 mm, 00000442
Order No.: 12H4400
EAN: 4099891205232
MPN:
00000442
Unit Price (€ / pc.)
1.3090 € *
Available: 676 pcs.
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2019 €
100 pcs.
1.1067 €
500 pcs.
1.0472 €
1000 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat ribbon cable clamps, type SL.
Self-adhesive, free of exhaustion. Made of polyamide, injection molded. Self-extinguishing compliant with UL 94 V-2. With safe and handy snap lock and reliable permanent adhesive with immediate adhesion; Version: heat resistant up to a permanent temperature of +110 °C. With rounded, cable-protective edges and clamping bar. Color: light-gray.
Technical attributes (type, dimensions): SL 30 x 6, A 19, B 44, C 7.5, 30 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | light gray | |
Length | 44 mm | |
Width | 19 mm | |
Product type | mounting base | |
Self-adhesive | Yes | |
Height | 7.5 mm | |
Material | PA |
Download
Logistics
Property | Value |
---|---|
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |