00000413 | Cable Holders
Mounting base, PVC, white, self-adhesive, (L x W x H) 13.3 x 25 x 5.5 mm, 00000413
Order No.: 12H4348
EAN: 4099891205171
MPN:
00000413
Unit Price (€ / pc.)
0.4046 € *
Available: 73 pcs.
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
100 pcs.
0.3451 €
1000 pcs.
0.3094 €
5000 pcs.
0.2773 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat cable clips, type H.
Flexible, extruded of PVC, compliant with UL 94 V-0, self-extinguishing. With elastic clip closing and reliable permanent adhesive with immediate adhesion; Color: white. Sustained temperature-proof: up to +65 °C.
Technical attributes (type, dimensions A, B, C): H 25 x 12.5, A 13.3, B 25, C 5.5 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Width | 25 mm | |
Colour | white | |
Length | 13.3 mm | |
Self-adhesive | Yes | |
Material | PVC | |
Product type | mounting base | |
Height | 5.5 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |