00000141 | Cable Holders
Clamp, max. bundle Ø 5.2 mm, PA, light gray, self-adhesive, (L x W x H) 19.3 x 16 x 9 mm, 00000141
Order No.: 12H4100
EAN: 4099891205027
MPN:
00000141
Unit Price (€ / pc.)
0.5831 € *
Available: 7,426 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5474 €
100 pcs.
0.4998 €
1000 pcs.
0.4641 €
5000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic cable clips, type S.
Self-adhesive, free of exhaustion. Made of polyamide injection mold, self-extinguishing according to UL 94 V-2. With safe and handy snap lock and reliable permanent adhesive with immediate adhesion; Design: resistant to permanent temperatures up to +110 °C, rounded protective edges. Color: light-gray.
Technical attributes (type, harness diameter (D), dimensions): 188 S, 5.2, A 19.3, B 16, C 9.0, E 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Self-adhesive | Yes | |
| Length | 19.3 mm | |
| Product type | mounting clamp | |
| Height | 9 mm | |
| Width | 16 mm | |
| max. Bundle diameter | 5.2 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |