MZKV 330351 | Cable Glands
Cable gland, M32, Clamping range 18 to 25 mm, IP68, light gray, MZKV 330351
No longer in assortment
Unit Price (€ / pc.)
2.0230 € *
Available: 25 pcs.
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
25 pcs.
1.7136 €
100 pcs.
1.5827 €
250 pcs.
1.4994 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Metric cable glands series EUROFIX, type Cena MZKV.
Material: PA 6.6. Sealing ring: Neoprene. Operating temperatures: –25 to +100 °C. Degree of protection IP 68 (5 bar, tested to DIN EN 50262). Certifications: VDE/UR for types 120.., 160.., VDE/UL/CSA for types 200.., 210.., 250.., 320.. and 400... Thread length TL: M 12/M 16 8.0 mm, M 20 9.0 mm, M 25 to M 40 11 mm.
Light-gray.
Technical attributes (type, thread, clamping range, dimension H): 330351, M 32, 18 to 25 mm, H 38 mm
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 100 °C | |
Degree of protection (IP) | IP68 | |
Colour | light gray | |
Material | PA | |
max. clamping range | 25 mm | |
min. clamping range | 18 mm | |
Product type | cable gland | |
min. operating temperature | -25 °C | |
Thread size | M32 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |