MZKV 210181 | Cable Glands
Cable gland, M20, Clamping range 7 to 14 mm, IP68, black, MZKV 210181
No longer in assortment
Unit Price (€ / pc.)
0.9996 € *
Available: 17 pcs.
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.8806 €
50 pcs.
0.7616 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Metric cable glands series EUROFIX, type Cena MZKV.
Material: PA 6.6. Sealing ring: Neoprene. Operating temperatures: –25 to +100 °C. Degree of protection IP 68 (5 bar, tested to DIN EN 50262). Certifications: VDE/UR for types 120.., 160.., VDE/UL/CSA for types 200.., 210.., 250.., 320.. and 400... Thread length TL: M 12/M 16 8.0 mm, M 20 9.0 mm, M 25 to M 40 11 mm.
Black.
Technical attributes (type, thread, clamping range, dimension H): 210181, M 20, 7.0 to 14 mm, H 28 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Degree of protection (IP) | IP68 | |
max. clamping range | 14 mm | |
Product type | cable gland | |
min. operating temperature | -25 °C | |
Material | PA | |
max. operating temperature | 100 °C | |
min. clamping range | 7 mm | |
Thread size | M20 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |