MWN 201 | Cable Glands
Locking screw, M20, 19 mm, light gray, MWN 201
Order No.: 06N4254
EAN: 4099891198206
MPN:
MWN 201
This item is no longer available.
As an alternative, we recommend the following item:

Cable gland, M20, 19 mm, Clamping range 8 to 13.5 mm, IP54, light gray, 52020523
Order No.: 32P2416
Manufacturer: LAPP
per pc. 0.2594 € *
Screw-on nipples for cable junction boxes, type MWN.
Twist nipple, metric rated size, with or without center hole; Material: PE-LD. Color: light-gray, similar to RAL 7035.
Technical attributes (type, size, width across flats W, edge diameter D, thread length TL, version): 0201, M 20, W 19, D 24, TL 12 mm, without hole
Technical specifications
Filter | Property | Value |
---|---|---|
spanner size | 19 mm | |
Thread size | M20 | |
Product type | locking screw | |
Material | PE | |
Colour | light gray |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |