KAZU 1 | Cable Glands
Cable gland, M10, Clamping range 5 to 6.8 mm, IP55, black, KAZU 1
Order No.: 12H2812
EAN: 4014991999041
MPN:
KAZU 1
880345535
Unit Price (€ / pc.)
1.6184 € *
Available: 95 pcs.
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
25 pcs.
1.3685 €
100 pcs.
1.2733 €
250 pcs.
1.2019 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Cord grips with strain relief, type KAZU.
Two-piece, thermoplastic material; Outer thread: M10 x 1. Cable diameter: 5.0 to 6.8 mm.
Type: KAZU 1, black
Technical specifications
Filter | Property | Value |
---|---|---|
Thread size | M10 | |
max. operating temperature | 75 °C | |
min. clamping range | 5 mm | |
min. operating temperature | -40 °C | |
Material | PA | |
Colour | black | |
max. clamping range | 6.8 mm | |
Degree of protection (IP) | IP55 | |
Product type | cable gland |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |