14.05.100 + 14.05.468 | Cable Glands

Cable gland, Clamping range 4.8 to 6.8 mm, black, 14.05.100 + 14.05.468

Order No.: 12H2920
EAN: 4099891198695
MPN:
14.05.100 + 14.05.468
14.05.100 + 14.05.468 Cable Glands Image 1
14.05.100 + 14.05.468 Cable Glands Image 2
Image may differ

No longer in assortment

Unit Price (€ / pc.)
2.0111 € *
Available: 85 pcs.
Total Price:
2.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0111 €

Cord grips with strain relief, type 14.05.

Made of plastic in 2 pieces (anti-kink bushing + clamping piece); Mounting hole diameter: 14 mm.

Technical attributes (type, cable diameter (CD), color bushing/clamping piece): 14.05.100+468, 4.8 to 6.8 mm, black/gray

Technical specifications
Filter Property Value
min. clamping range 4.8 mm
Material plastic
Product type cable gland
Colour black
max. clamping range 6.8 mm
Logistics
Property Value
Country of origin CH
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15