40930 | Cable Channels
Speed bump, (L x W x H) 500 x 410 x 70 mm, black/yellow, 40930
Order No.: 12L0546
EAN: 5024747409303
MPN:
40930
PACER
Unit Price (€ / pc.)
167.79 € *
Standard delivery time from the manufacturer is: 6 Weeks
Standard speed bump, 40930, N.A.
The robust and weather-resistant PACER road thresholds ensure compliance with speed limits in various areas. They were specifically designed for use in production facilities, distribution centers, rest areas and near hospitals. Their effectiveness and cost-effectiveness have been proven.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black/yellow | |
Height | 70 mm | |
Width | 410 mm | |
Length | 500 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 40169991 |
Country of origin | GB |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |