63314 | Bolt cutters

Bolt Cutter Steel Handle 356 mm

Order No.: 25L0027
EAN: 092644633140
MPN:
63314
63314 Bolt cutters Image 1
63314 Bolt cutters Image 2
63314 Bolt cutters Image 3
63314 Bolt cutters Image 4
63314 Bolt cutters Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.5880 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
77.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
77.5880 €

Bolzenschneider, 63314, Klein Tools

All-purpose, center-cut jaws for soft, medium, and hard metals. Forged, alloy tool steel jaws are precision ground for sure, efficient cutting and long life. The red steel handles have heavy vinyl grips with flat grips ends for 90-degree cuts.

Features

  • Handles have heavy vinyl grips with flat grips ends for 90-degree cuts
  • All-purpose, center-cut jaws for soft, medium, and hard metals
  • Forged, alloy tool steel jaws are precision ground for sure, efficient cutting and long life
  • Cutting capacities for soft and medium materials is up to Brinell 300, Rockwell C31
  • Cutting capacities for hard materials is up to Brinell 400, Rockwell C42
Technical specifications
Filter Property Value
Version bolt cutter
Length 356 mm
Weight 1.5 kg
Material steel
Cutting capacity (soft) 8 mm
Cutting capacity (medium-hard) 8 mm
Cutting capicity (hard) 5 mm
ESD protection No
1000V Insulated No
Logistics
Property Value
Customs tariff number 82034000
Country of origin JP
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back