ASY77 | Bipolar Transistors
Bipolar junction transistor, PNP, 60 V, THT, TO-5, ASY77
As a private customer, you can buy this item as soon as we have it back in stock.
Germanium transistors.
Technical attributes (type, package, manufacturer): ASY77, TO5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-5 | |
| Version | PNP | |
| max.voltage between collector and emitter Vceo | 60 V | |
| max.voltage between collector and base Vcbo | 60 V | |
| Transit frequency fTmin | 1 MHz | |
| Rated current | 500 mA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |