STC-IHH25 | Bench Vices, PCB Holders, Clamps
Thrust rod tensioning tool, tensioning width 16 mm, 2500 N, 420 g, Bessey STC-IHH25
Order No.: 07L3249
EAN: 4008158035758
MPN:
STC-IHH25
Knee-lever tensioning tools, type Bessey STC-HH../STC-IHH.
With linear adaptation of the tensioning height at close to the same tensioning force; Material: tempered steel sheet. Grip: 2-component plastic, oil-proof.
Thrust rod tensioning tools.
With axial thrust rod.
Technical attributes (type, tensioning width, tensioning force, weight): STC-IHH25, thrust rod tensioning tool, 16 mm, 2500 N, 420 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | thrust rod tensioning tool |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |