OD6651 | Bench Vices, PCB Holders, Clamps
ESD assembly frame, 230 x 510 mm, OD6651
Order No.: 13L2883
EAN: 4099891431242
MPN:
OD6651
Assembly frames, type Cliff WF.
With adjustable working range (horizontal up to 45°), 180° rotary frame.
Technical attributes (type, PCB dimensions for 2/1 ranges): WF/1, 110 x 510/230 x 510 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | assembly frame | |
| Size | 230 x 510 mm | |
| ESD protection | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |