BK-5058 | Battery Holders
Battery holder for button cell Ø 20 mm, 1 cell, PCB mounting, BK-5058
Order No.: 28A166
EAN: 4099889666458
MPN:
BK-5058
Unit Price (€ / pc.)
1.4875 € *
Available: 943 pcs.
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
25 pcs.
1.2733 €
100 pcs.
1.1781 €
250 pcs.
1.1186 €
1000 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery holders for button cells, type BK-5058.
For 20 x 3.2 mm button cells, for vertical installation and THT assembly; Housing: Nylon, glass fiber-reinforced to UL 94 V-0. Contacts: tinned phosphor bronze. Operating temperatures: –55 to +85 °C.
Type: BK-5058, battery holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | button cell Ø 20 mm | |
| Number of cells | 1 | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |